
CPF375R000DKB14 | |
|---|---|
DigiKey Part Number | 541-CPF375R000DKB14-ND |
Manufacturer | |
Manufacturer Product Number | CPF375R000DKB14 |
Description | CPF-3 75 .5% T-1 B14 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 75 Ohms ±0.5% 3W Through Hole Resistor Axial Flame Proof, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Moisture Resistant, Safety | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -65°C ~ 230°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.180" Dia x 0.555" L (4.57mm x 14.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.62000 | £1.62 |
| 10 | £1.07800 | £10.78 |
| 25 | £0.92920 | £23.23 |
| 50 | £0.83640 | £41.82 |
| 100 | £0.75710 | £75.71 |
| 300 | £0.65520 | £196.56 |
| 500 | £0.61604 | £308.02 |
| 1,000 | £0.56991 | £569.91 |
| 5,000 | £0.48786 | £2,439.30 |
| Unit Price without VAT: | £1.62000 |
|---|---|
| Unit Price with VAT: | £1.94400 |

