
CPF32R0000FKB14 | |
|---|---|
DigiKey Part Number | 541-CPF32R0000FKB14-ND |
Manufacturer | |
Manufacturer Product Number | CPF32R0000FKB14 |
Description | CPF-3 2 1% T-1 B14 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2 Ohms ±1% 3W Through Hole Resistor Axial Flame Proof, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Moisture Resistant, Safety | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -65°C ~ 230°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.180" Dia x 0.555" L (4.57mm x 14.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.50000 | £1.50 |
| 10 | £0.99300 | £9.93 |
| 25 | £0.85560 | £21.39 |
| 50 | £0.76920 | £38.46 |
| 100 | £0.69590 | £69.59 |
| 300 | £0.60147 | £180.44 |
| 500 | £0.56518 | £282.59 |
| 1,000 | £0.52240 | £522.40 |
| 5,000 | £0.44631 | £2,231.55 |
| Unit Price without VAT: | £1.50000 |
|---|---|
| Unit Price with VAT: | £1.80000 |

