
CPF32R0000DKE14 | |
|---|---|
DigiKey Part Number | 541-CPF32R0000DKE14-ND |
Manufacturer | |
Manufacturer Product Number | CPF32R0000DKE14 |
Description | CPF-3 2 .5% T-1 E14 E3 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2 Ohms ±0.5% 3W Through Hole Resistor Axial Flame Proof, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Moisture Resistant, Safety | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -65°C ~ 230°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.180" Dia x 0.555" L (4.57mm x 14.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.90000 | £1.90 |
| 10 | £1.26400 | £12.64 |
| 25 | £1.09200 | £27.30 |
| 50 | £0.98400 | £49.20 |
| 100 | £0.89230 | £89.23 |
| 300 | £0.77427 | £232.28 |
| 500 | £0.72890 | £364.45 |
| 1,000 | £0.67547 | £675.47 |
| 5,000 | £0.58043 | £2,902.15 |
| Unit Price without VAT: | £1.90000 |
|---|---|
| Unit Price with VAT: | £2.28000 |

