
CPF31R0000FKE14 | |
|---|---|
DigiKey Part Number | 541-CPF31R0000FKE14-ND |
Manufacturer | |
Manufacturer Product Number | CPF31R0000FKE14 |
Description | RES 1 OHM 1% 3W AXIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1 Ohms ±1% 3W Through Hole Resistor Axial Flame Proof, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Moisture Resistant, Safety | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -65°C ~ 230°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.180" Dia x 0.555" L (4.57mm x 14.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.66000 | £1.66 |
| 10 | £1.10000 | £11.00 |
| 25 | £0.94920 | £23.73 |
| 50 | £0.85420 | £42.71 |
| 100 | £0.77360 | £77.36 |
| 300 | £0.66980 | £200.94 |
| 500 | £0.62992 | £314.96 |
| 1,000 | £0.58295 | £582.95 |
| 5,000 | £0.49937 | £2,496.85 |
| Unit Price without VAT: | £1.66000 |
|---|---|
| Unit Price with VAT: | £1.99200 |

