
CPF31K5000DKB14 | |
|---|---|
DigiKey Part Number | 541-CPF31K5000DKB14-ND |
Manufacturer | |
Manufacturer Product Number | CPF31K5000DKB14 |
Description | CPF-3 1.5K .5% T-1 B14 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 1.5 kOhms ±0.5% 3W Through Hole Resistor Axial Flame Proof, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Flame Proof, Moisture Resistant, Safety |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Bulk | Operating Temperature -65°C ~ 230°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.180" Dia x 0.555" L (4.57mm x 14.10mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.61000 | £1.61 |
| 10 | £1.06800 | £10.68 |
| 25 | £0.92080 | £23.02 |
| 50 | £0.82860 | £41.43 |
| 100 | £0.75010 | £75.01 |
| 300 | £0.64913 | £194.74 |
| 500 | £0.61034 | £305.17 |
| 1,000 | £0.56466 | £564.66 |
| 5,000 | £0.48336 | £2,416.80 |
| Unit Price without VAT: | £1.61000 |
|---|---|
| Unit Price with VAT: | £1.93200 |

