
CPF3150K00FHB14 | |
|---|---|
DigiKey Part Number | 541-CPF3150K00FHB14-ND |
Manufacturer | |
Manufacturer Product Number | CPF3150K00FHB14 |
Description | CPF-3 150K 1% T-2 B14 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 150 kOhms ±1% 3W Through Hole Resistor Axial Flame Proof, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Moisture Resistant, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -65°C ~ 230°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.180" Dia x 0.555" L (4.57mm x 14.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.13000 | £2.13 |
| 10 | £1.42300 | £14.23 |
| 25 | £1.23160 | £30.79 |
| 50 | £1.11100 | £55.55 |
| 100 | £1.00890 | £100.89 |
| 300 | £0.87723 | £263.17 |
| 500 | £0.82668 | £413.34 |
| 1,000 | £0.76714 | £767.14 |
| 5,000 | £0.66118 | £3,305.90 |
| Unit Price without VAT: | £2.13000 |
|---|---|
| Unit Price with VAT: | £2.55600 |

