10 Ohms ±1% 3W Through Hole Resistor Axial Flame Proof, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CPF310R000FKR36

DigiKey Part Number
541-CPF310R000FKR36TR-ND - Tape & Reel (TR)
541-CPF310R000FKR36CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CPF310R000FKR36
Description
CPF-3 10 1% T-1 R36
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
10 Ohms ±1% 3W Through Hole Resistor Axial Flame Proof, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Proof, Moisture Resistant, Safety
Temperature Coefficient
±100ppm/°C
Operating Temperature
-65°C ~ 230°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.180" Dia x 0.555" L (4.57mm x 14.10mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,468
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT)
QuantityUnit PriceExt Price
1£1.37000£1.37
10£0.90400£9.04
25£0.77800£19.45
50£0.69860£34.93
100£0.63150£63.15
250£0.55772£139.43
500£0.51160£255.80
1,000£0.47240£472.40
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500£0.50104£1,252.60
5,000£0.47043£2,352.15
7,500£0.45471£3,410.32
12,500£0.43693£5,461.62
17,500£0.42634£7,460.95
Manufacturers Standard Package
Unit Price without VAT:£1.37000
Unit Price with VAT:£1.64400