
CPF310K000FKE36 | |
|---|---|
DigiKey Part Number | 541-CPF310K000FKE36TR-ND - Tape & Reel (TR) 541-CPF310K000FKE36CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CPF310K000FKE36 |
Description | RES 10K OHM 1% 3W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±1% 3W Through Hole Resistor Axial Flame Proof, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Flame Proof, Moisture Resistant, Safety |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -65°C ~ 230°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.180" Dia x 0.555" L (4.57mm x 14.10mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.11000 | £1.11 |
| 10 | £0.73200 | £7.32 |
| 25 | £0.62800 | £15.70 |
| 50 | £0.56340 | £28.17 |
| 100 | £0.50800 | £50.80 |
| 250 | £0.44748 | £111.87 |
| 500 | £0.40960 | £204.80 |
| 1,000 | £0.37741 | £377.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | £0.34216 | £855.40 |
| 5,000 | £0.32013 | £1,600.65 |
| 7,500 | £0.30881 | £2,316.07 |
| 12,500 | £0.29600 | £3,700.00 |
| 17,500 | £0.28838 | £5,046.65 |
| 25,000 | £0.28093 | £7,023.25 |
| Unit Price without VAT: | £1.11000 |
|---|---|
| Unit Price with VAT: | £1.33200 |

