
CPF2R50000FLE14 | |
|---|---|
DigiKey Part Number | 541-CPF2R50000FLE14-ND |
Manufacturer | |
Manufacturer Product Number | CPF2R50000FLE14 |
Description | CPF-2 .5 1% T-0 E14 E3 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 500 mOhms ±1% 2W Through Hole Resistor Axial Flame Proof, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Moisture Resistant, Safety | |
Temperature Coefficient | ±150ppm/°C | |
Operating Temperature | -65°C ~ 230°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.145" Dia x 0.344" L (3.68mm x 8.74mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £4.79000 | £4.79 |
| 10 | £3.26900 | £32.69 |
| 25 | £2.85720 | £71.43 |
| 50 | £2.59940 | £129.97 |
| 100 | £2.38020 | £238.02 |
| 300 | £2.09827 | £629.48 |
| 500 | £1.99000 | £995.00 |
| 1,000 | £1.86247 | £1,862.47 |
| Unit Price without VAT: | £4.79000 |
|---|---|
| Unit Price with VAT: | £5.74800 |

