
CPF26R8000JKB14 | |
|---|---|
DigiKey Part Number | 541-CPF26R8000JKB14-ND |
Manufacturer | |
Manufacturer Product Number | CPF26R8000JKB14 |
Description | CPF-2 6.8 5% T-1 B14 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 6.8 Ohms ±5% 2W Through Hole Resistor Axial Flame Proof, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Moisture Resistant, Safety | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -65°C ~ 230°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.145" Dia x 0.344" L (3.68mm x 8.74mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.11000 | £1.11 |
| 10 | £0.73100 | £7.31 |
| 25 | £0.62800 | £15.70 |
| 50 | £0.56280 | £28.14 |
| 100 | £0.50770 | £50.77 |
| 300 | £0.43653 | £130.96 |
| 500 | £0.40920 | £204.60 |
| 1,000 | £0.37701 | £377.01 |
| 5,000 | £0.31971 | £1,598.55 |
| Unit Price without VAT: | £1.11000 |
|---|---|
| Unit Price with VAT: | £1.33200 |

