
CPF2680R00JKRE6 | |
|---|---|
DigiKey Part Number | 541-CPF2680R00JKRE6TR-ND - Tape & Reel (TR) 541-CPF2680R00JKRE6CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CPF2680R00JKRE6 |
Description | CPF-2 680 5% T-1 RE6 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 680 Ohms ±5% 2W Through Hole Resistor Axial Flame Proof, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Moisture Resistant, Safety | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -65°C ~ 230°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.145" Dia x 0.344" L (3.68mm x 8.74mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.10000 | £1.10 |
| 10 | £0.72500 | £7.25 |
| 25 | £0.62200 | £15.55 |
| 50 | £0.55760 | £27.88 |
| 100 | £0.50300 | £50.30 |
| 250 | £0.44296 | £110.74 |
| 500 | £0.40544 | £202.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.43505 | £435.05 |
| 2,000 | £0.40410 | £808.20 |
| 3,000 | £0.38820 | £1,164.60 |
| 5,000 | £0.37022 | £1,851.10 |
| 7,000 | £0.35950 | £2,516.50 |
| 10,000 | £0.34904 | £3,490.40 |
| Unit Price without VAT: | £1.10000 |
|---|---|
| Unit Price with VAT: | £1.32000 |

