
CPF222K000FKE14 | |
|---|---|
DigiKey Part Number | 541-CPF222K000FKE14-ND |
Manufacturer | |
Manufacturer Product Number | CPF222K000FKE14 |
Description | RES 22K OHM 1% 2W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 22 kOhms ±1% 2W Through Hole Resistor Axial Flame Proof, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Moisture Resistant, Safety | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -65°C ~ 230°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.145" Dia x 0.344" L (3.68mm x 8.74mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £3.52000 | £3.52 |
| 10 | £2.38200 | £23.82 |
| 25 | £2.07320 | £51.83 |
| 50 | £1.88040 | £94.02 |
| 100 | £1.71630 | £171.63 |
| 300 | £1.50530 | £451.59 |
| 500 | £1.42426 | £712.13 |
| 1,000 | £1.32878 | £1,328.78 |
| 5,000 | £1.15897 | £5,794.85 |
| Unit Price without VAT: | £3.52000 |
|---|---|
| Unit Price with VAT: | £4.22400 |

