
CPF2150R00FKE14 | |
|---|---|
DigiKey Part Number | 541-CPF2150R00FKE14-ND |
Manufacturer | |
Manufacturer Product Number | CPF2150R00FKE14 |
Description | CPF-2 150 1% T-1 E14 E3 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 150 Ohms ±1% 2W Through Hole Resistor Axial Flame Proof, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Flame Proof, Moisture Resistant, Safety |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Bulk | Operating Temperature -65°C ~ 230°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.145" Dia x 0.344" L (3.68mm x 8.74mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £3.87000 | £3.87 |
| 10 | £2.62500 | £26.25 |
| 25 | £2.28800 | £57.20 |
| 50 | £2.07680 | £103.84 |
| 100 | £1.89760 | £189.76 |
| 300 | £1.66690 | £500.07 |
| 500 | £1.57836 | £789.18 |
| 1,000 | £1.47404 | £1,474.04 |
| 5,000 | £1.28848 | £6,442.40 |
| Unit Price without VAT: | £3.87000 |
|---|---|
| Unit Price with VAT: | £4.64400 |

