
CPF2150K00FKB14 | |
|---|---|
DigiKey Part Number | 541-CPF2150K00FKB14-ND |
Manufacturer | |
Manufacturer Product Number | CPF2150K00FKB14 |
Description | CPF-2 150K 1% T-1 B14 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 150 kOhms ±1% 2W Through Hole Resistor Axial Flame Proof, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Moisture Resistant, Safety | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -65°C ~ 230°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.145" Dia x 0.344" L (3.68mm x 8.74mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.16000 | £1.16 |
| 10 | £0.76400 | £7.64 |
| 25 | £0.65600 | £16.40 |
| 50 | £0.58820 | £29.41 |
| 100 | £0.53080 | £53.08 |
| 300 | £0.45677 | £137.03 |
| 500 | £0.42834 | £214.17 |
| 1,000 | £0.39481 | £394.81 |
| 5,000 | £0.33516 | £1,675.80 |
| Unit Price without VAT: | £1.16000 |
|---|---|
| Unit Price with VAT: | £1.39200 |

