
CPF1R30000GNB14 | |
|---|---|
DigiKey Part Number | 541-CPF1R30000GNB14-ND |
Manufacturer | |
Manufacturer Product Number | CPF1R30000GNB14 |
Description | CPF-1 .3 2% T-00 B14 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 300 mOhms ±2% 1W Through Hole Resistor Axial Flame Proof, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Moisture Resistant, Safety | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -65°C ~ 230°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.090" Dia x 0.240" L (2.29mm x 6.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.81000 | £2.81 |
| 10 | £1.89000 | £18.90 |
| 25 | £1.64040 | £41.01 |
| 50 | £1.48420 | £74.21 |
| 100 | £1.35120 | £135.12 |
| 300 | £1.18037 | £354.11 |
| 500 | £1.11472 | £557.36 |
| 1,000 | £1.03740 | £1,037.40 |
| 5,000 | £0.89986 | £4,499.30 |
| Unit Price without VAT: | £2.81000 |
|---|---|
| Unit Price with VAT: | £3.37200 |

