
CPF15R0000BEE14 | |
|---|---|
DigiKey Part Number | 541-CPF15R0000BEE14-ND |
Manufacturer | |
Manufacturer Product Number | CPF15R0000BEE14 |
Description | CPF-1 5 .1% T-9 E14 E3 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 5 Ohms ±0.1% 1W Through Hole Resistor Axial Flame Proof, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Moisture Resistant, Safety | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -65°C ~ 230°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.090" Dia x 0.240" L (2.29mm x 6.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £8.15000 | £8.15 |
| 10 | £5.65000 | £56.50 |
| 25 | £4.97400 | £124.35 |
| 50 | £4.55000 | £227.50 |
| 100 | £4.19020 | £419.02 |
| 300 | £3.72730 | £1,118.19 |
| 500 | £3.54962 | £1,774.81 |
| 1,000 | £3.34031 | £3,340.31 |
| Unit Price without VAT: | £8.15000 |
|---|---|
| Unit Price with VAT: | £9.78000 |

