
CPF11K0000FKE14 | |
|---|---|
DigiKey Part Number | 541-CPF11K0000FKE14-ND |
Manufacturer | |
Manufacturer Product Number | CPF11K0000FKE14 |
Description | CPF-1 1K 1% T-1 E14 E3 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±1% 1W Through Hole Resistor Axial Flame Proof, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Moisture Resistant, Safety | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -65°C ~ 230°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.090" Dia x 0.240" L (2.29mm x 6.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.88000 | £1.88 |
| 10 | £1.25300 | £12.53 |
| 25 | £1.08200 | £27.05 |
| 50 | £0.97540 | £48.77 |
| 100 | £0.88440 | £88.44 |
| 300 | £0.76737 | £230.21 |
| 500 | £0.72244 | £361.22 |
| 1,000 | £0.66949 | £669.49 |
| 5,000 | £0.57528 | £2,876.40 |
| Unit Price without VAT: | £1.88000 |
|---|---|
| Unit Price with VAT: | £2.25600 |

