
CPF11K0000FKB14 | |
|---|---|
DigiKey Part Number | 541-CPF11K0000FKB14-ND |
Manufacturer | |
Manufacturer Product Number | CPF11K0000FKB14 |
Description | CPF-1 1K 1% T-1 B14 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±1% 1W Through Hole Resistor Axial Flame Proof, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Moisture Resistant, Safety | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -65°C ~ 230°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.090" Dia x 0.240" L (2.29mm x 6.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.93000 | £0.93 |
| 10 | £0.60900 | £6.09 |
| 25 | £0.52160 | £13.04 |
| 50 | £0.46700 | £23.35 |
| 100 | £0.42040 | £42.04 |
| 300 | £0.36043 | £108.13 |
| 500 | £0.33740 | £168.70 |
| 1,000 | £0.31024 | £310.24 |
| 5,000 | £0.26191 | £1,309.55 |
| Unit Price without VAT: | £0.93000 |
|---|---|
| Unit Price with VAT: | £1.11600 |

