
CPF1120R00FEB14 | |
|---|---|
DigiKey Part Number | 541-CPF1120R00FEB14-ND |
Manufacturer | |
Manufacturer Product Number | CPF1120R00FEB14 |
Description | CPF-1 120 1% T-9 B14 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 120 Ohms ±1% 1W Through Hole Resistor Axial Flame Proof, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Moisture Resistant, Safety | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -65°C ~ 230°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.090" Dia x 0.240" L (2.29mm x 6.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.16000 | £1.16 |
| 10 | £0.76100 | £7.61 |
| 25 | £0.65320 | £16.33 |
| 50 | £0.58560 | £29.28 |
| 100 | £0.52840 | £52.84 |
| 300 | £0.45463 | £136.39 |
| 500 | £0.42634 | £213.17 |
| 1,000 | £0.39295 | £392.95 |
| 5,000 | £0.33354 | £1,667.70 |
| Unit Price without VAT: | £1.16000 |
|---|---|
| Unit Price with VAT: | £1.39200 |

