
CPF110K000BEE14 | |
|---|---|
DigiKey Part Number | 541-CPF110K000BEE14-ND |
Manufacturer | |
Manufacturer Product Number | CPF110K000BEE14 |
Description | CPF-1 10K .1% T-9 E14 E3 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±0.1% 1W Through Hole Resistor Axial Flame Proof, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Moisture Resistant, Safety | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -65°C ~ 230°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.090" Dia x 0.240" L (2.29mm x 6.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.01000 | £2.01 |
| 10 | £1.34200 | £13.42 |
| 25 | £1.16040 | £29.01 |
| 50 | £1.04640 | £52.32 |
| 100 | £0.94930 | £94.93 |
| 300 | £0.82457 | £247.37 |
| 500 | £0.77664 | £388.32 |
| 1,000 | £0.72017 | £720.17 |
| 5,000 | £0.61971 | £3,098.55 |
| Unit Price without VAT: | £2.01000 |
|---|---|
| Unit Price with VAT: | £2.41200 |

