CMF701K0000BEBF is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Vishay Dale
In Stock: 61
Unit Price: £5.27000
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: £0.80650
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: £0.92808
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: £1.01072
Datasheet
1 kOhms ±0.1% 1.75W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF701K0000BEBF

DigiKey Part Number
CMF701K0000BEBF-ND
Manufacturer
Manufacturer Product Number
CMF701K0000BEBF
Description
RES 1K OHM 1.75W 0.1% AXIAL
Customer Reference
Detailed Description
1 kOhms ±0.1% 1.75W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF701K0000BEBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Moisture Resistant, Safety
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.180" Dia x 0.562" L (4.57mm x 14.27mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types