CMF652R2000JKEB11 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: £1.18994
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: £1.29209
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: £1.18994
Datasheet

Similar


YAGEO
In Stock: 33
Unit Price: £0.16000
Datasheet
2.2 Ohms ±5% 1.5W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF652R2000JKEB11

DigiKey Part Number
CMF652R2000JKEB11-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CMF652R2000JKEB11
Description
RES 2.2 OHM 1.5W 5% AXIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
2.2 Ohms ±5% 1.5W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF652R2000JKEB11 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Moisture Resistant, Safety
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.180" Dia x 0.562" L (4.57mm x 14.27mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000£1.29209£1,292.09
Manufacturers Standard Package
Unit Price without VAT:£1.29209
Unit Price with VAT:£1.55051