
CMF65160K00FHEK | |
|---|---|
DigiKey Part Number | CMF65160K00FHEK-ND |
Manufacturer | |
Manufacturer Product Number | CMF65160K00FHEK |
Description | RES 160K OHM 1.5W 1% AXIAL |
Customer Reference | |
Detailed Description | 160 kOhms ±1% 1.5W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF65160K00FHEK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Moisture Resistant, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.180" Dia x 0.562" L (4.57mm x 14.27mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.39417 | £394.17 |
| Unit Price without VAT: | £0.39417 |
|---|---|
| Unit Price with VAT: | £0.47300 |

