CMF60R50000GNR6 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 1
Unit Price: £2.02000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: £0.60404
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: £0.60393
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: £0.60404
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: £0.60393
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: £0.58330
Datasheet
500 mOhms ±2% 1W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF60R50000GNR6

DigiKey Part Number
CMF60R50000GNR6-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CMF60R50000GNR6
Description
RES 0.5 OHM 1W 2% AXIAL
Customer Reference
Detailed Description
500 mOhms ±2% 1W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF60R50000GNR6 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Moisture Resistant, Safety
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.165" Dia x 0.469" L (4.20mm x 11.90mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types