CMF60R47500FNEB is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Vishay Dale
In Stock: 0
Unit Price: £1.08771
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: £2.75810
Datasheet
475 mOhms ±1% 1W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF60R47500FNEB

DigiKey Part Number
CMF60R47500FNEB-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CMF60R47500FNEB
Description
RES 0.475 OHM 1W 1% AXIAL
Manufacturer Standard Lead Time
41 Weeks
Customer Reference
Detailed Description
475 mOhms ±1% 1W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF60R47500FNEB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Moisture Resistant, Safety
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.165" Dia x 0.469" L (4.20mm x 11.90mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000£0.59836£598.36
Manufacturers Standard Package
Unit Price without VAT:£0.59836
Unit Price with VAT:£0.71803