CMF608K4500BHEA70 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Vishay Dale
In Stock: 0
Unit Price: £0.91200
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: £0.44453
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: £0.48867
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: £0.53415
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: £0.53415
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: £0.48648
Datasheet
8.45 kOhms ±0.1% 1W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF608K4500BHEA70

DigiKey Part Number
CMF608K4500BHEA70-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CMF608K4500BHEA70
Description
RES 8.45K OHM 1W 0.1% AXIAL
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
8.45 kOhms ±0.1% 1W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF608K4500BHEA70 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Moisture Resistant, Safety
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.165" Dia x 0.469" L (4.20mm x 11.90mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500£0.48648£1,216.20
Manufacturers Standard Package
Unit Price without VAT:£0.48648
Unit Price with VAT:£0.58378