Parametric Equivalent

CMF60640K00BEEK | |
|---|---|
DigiKey Part Number | CMF60640K00BEEK-ND |
Manufacturer | |
Manufacturer Product Number | CMF60640K00BEEK |
Description | RES 640K OHM 1W 0.1% AXIAL |
Customer Reference | |
Detailed Description | 640 kOhms ±0.1% 1W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF60640K00BEEK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Moisture Resistant, Safety | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.165" Dia x 0.469" L (4.20mm x 11.90mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.53998 | £539.98 |
| Unit Price without VAT: | £0.53998 |
|---|---|
| Unit Price with VAT: | £0.64798 |


