
CMF6060R000BHR6 | |
|---|---|
DigiKey Part Number | 541-CMF6060R000BHR6TR-ND - Tape & Reel (TR) 541-CMF6060R000BHR6CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF6060R000BHR6 |
Description | RES 60 OHM 1W 0.1% AXIAL |
Customer Reference | |
Detailed Description | 60 Ohms ±0.1% 1W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF6060R000BHR6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Moisture Resistant, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.165" Dia x 0.469" L (4.20mm x 11.90mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.16000 | £1.16 |
| 10 | £0.76400 | £7.64 |
| 25 | £0.65640 | £16.41 |
| 50 | £0.58860 | £29.43 |
| 100 | £0.53120 | £53.12 |
| 250 | £0.46820 | £117.05 |
| 500 | £0.42876 | £214.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.31404 | £314.04 |
| Unit Price without VAT: | £1.16000 |
|---|---|
| Unit Price with VAT: | £1.39200 |

