CMF603K3000JKEK is out of stock and backorders are currently unavailable.
Available Substitutes:

Upgrade


Vishay Dale
In Stock: 0
Unit Price: £0.68128
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: £0.74614
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: £0.21137
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: £0.23505
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: £0.23505
Datasheet

Upgrade


YAGEO
In Stock: 9,988
Unit Price: £0.16000
Datasheet

Similar


YAGEO
In Stock: 672
Unit Price: £0.11000
Datasheet
3.3 kOhms ±5% 1W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF603K3000JKEK

DigiKey Part Number
CMF603K3000JKEK-ND
Manufacturer
Manufacturer Product Number
CMF603K3000JKEK
Description
RES 3.3K OHM 1W 5% AXIAL
Customer Reference
Detailed Description
3.3 kOhms ±5% 1W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF603K3000JKEK Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Discontinued at DigiKey
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Moisture Resistant, Safety
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.165" Dia x 0.469" L (4.20mm x 11.90mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
100£2.45990£245.99
Manufacturers Standard Package
Unit Price without VAT:£2.45990
Unit Price with VAT:£2.95188