CMF6034K000FKEA is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Dale
In Stock: 0
Unit Price: £0.80654
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: £2.45990
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: £0.60474
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: £0.20493
Datasheet
34 kOhms ±1% 1W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF6034K000FKEA

DigiKey Part Number
CMF6034K000FKEA-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CMF6034K000FKEA
Description
RES 34K OHM 1W 1% AXIAL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
34 kOhms ±1% 1W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF6034K000FKEA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Moisture Resistant, Safety
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.165" Dia x 0.469" L (4.20mm x 11.90mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500£0.18428£460.70
Manufacturers Standard Package
Unit Price without VAT:£0.18428
Unit Price with VAT:£0.22114