
CMF6016K200FKEB | |
|---|---|
DigiKey Part Number | 541-CMF6016K200FKEBTR-ND - Tape & Reel (TR) 541-CMF6016K200FKEBCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF6016K200FKEB |
Description | RES 16.2K OHM 1W 1% AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 16.2 kOhms ±1% 1W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF6016K200FKEB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Moisture Resistant, Safety | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.165" Dia x 0.469" L (4.20mm x 11.90mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.53000 | £0.53 |
| 10 | £0.33900 | £3.39 |
| 25 | £0.28840 | £7.21 |
| 50 | £0.25660 | £12.83 |
| 100 | £0.22990 | £22.99 |
| 250 | £0.20040 | £50.10 |
| 500 | £0.18196 | £90.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.20493 | £204.93 |
| 2,000 | £0.18891 | £377.82 |
| 3,000 | £0.18068 | £542.04 |
| 5,000 | £0.17137 | £856.85 |
| 7,000 | £0.16583 | £1,160.81 |
| 10,000 | £0.16041 | £1,604.10 |
| Unit Price without VAT: | £0.53000 |
|---|---|
| Unit Price with VAT: | £0.63600 |

