
CMF5595R300FHEB | |
|---|---|
DigiKey Part Number | CMF95.3HFTR-ND - Tape & Reel (TR) CMF95.3HFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF5595R300FHEB |
Description | RES 95.3 OHM 1/2W 1% AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 95.3 Ohms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF5595R300FHEB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Moisture Resistant, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.090" Dia x 0.240" L (2.29mm x 6.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.50000 | £0.50 |
| 10 | £0.32200 | £3.22 |
| 25 | £0.27360 | £6.84 |
| 50 | £0.24340 | £12.17 |
| 100 | £0.21800 | £21.80 |
| 250 | £0.18992 | £47.48 |
| 500 | £0.17234 | £86.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.15740 | £157.40 |
| 2,000 | £0.14472 | £289.44 |
| 3,000 | £0.13819 | £414.57 |
| 5,000 | £0.13082 | £654.10 |
| 7,000 | £0.12642 | £884.94 |
| 10,000 | £0.12213 | £1,221.30 |
| Unit Price without VAT: | £0.50000 |
|---|---|
| Unit Price with VAT: | £0.60000 |

