953 Ohms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF55953R00FHEB

DigiKey Part Number
CMF953HFTR-ND - Tape & Reel (TR)
CMF953HFCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CMF55953R00FHEB
Description
RES 953 OHM 1/2W 1% AXIAL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
953 Ohms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF55953R00FHEB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Moisture Resistant, Safety
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 898
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT)
QuantityUnit PriceExt Price
1£0.36000£0.36
10£0.22700£2.27
25£0.19280£4.82
50£0.17080£8.54
100£0.15250£15.25
250£0.13228£33.07
500£0.11962£59.81
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000£0.21327£213.27
2,000£0.19668£393.36
3,000£0.18815£564.45
5,000£0.17851£892.55
7,000£0.17277£1,209.39
10,000£0.16715£1,671.50
Manufacturers Standard Package
Unit Price without VAT:£0.36000
Unit Price with VAT:£0.43200