CMF5573K200FKEK is out of stock and backorders are currently unavailable.
Available Substitutes:

Upgrade


Vishay Dale
In Stock: 0
Unit Price: £0.45761
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: £0.32013
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: £0.18866
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: £0.30631
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 307
Unit Price: £0.36000
Datasheet
73.2 kOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF5573K200FKEK

DigiKey Part Number
CMF5573K200FKEK-ND
Manufacturer
Manufacturer Product Number
CMF5573K200FKEK
Description
RES 73.2K OHM 1/2W 1% AXIAL
Customer Reference
Detailed Description
73.2 kOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF5573K200FKEK Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Discontinued at DigiKey
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Moisture Resistant, Safety
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
100£2.45990£245.99
Manufacturers Standard Package
Unit Price without VAT:£2.45990
Unit Price with VAT:£2.95188