CMF556R8000FKEK is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: £0.70140
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: £0.39887
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: £0.42263
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 7,446
Unit Price: £0.18000
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: £0.02621
Datasheet
6.8 Ohms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF556R8000FKEK

DigiKey Part Number
CMF556R8000FKEK-ND
Manufacturer
Manufacturer Product Number
CMF556R8000FKEK
Description
RES 6.8 OHM 1/2W 1% AXIAL
Customer Reference
Detailed Description
6.8 Ohms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF556R8000FKEK Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Discontinued at DigiKey
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Moisture Resistant, Safety
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1,000£0.42702£427.02
Unit Price without VAT:£0.42702
Unit Price with VAT:£0.51242