
CMF556K4900FHEB | |
|---|---|
DigiKey Part Number | CMF6.49KHFTR-ND - Tape & Reel (TR) CMF6.49KHFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF556K4900FHEB |
Description | RES 6.49K OHM 1/2W 1% AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 6.49 kOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF556K4900FHEB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Moisture Resistant, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.090" Dia x 0.240" L (2.29mm x 6.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.54000 | £0.54 |
| 10 | £0.34600 | £3.46 |
| 25 | £0.29480 | £7.37 |
| 50 | £0.26280 | £13.14 |
| 100 | £0.23540 | £23.54 |
| 250 | £0.20524 | £51.31 |
| 500 | £0.18640 | £93.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.17035 | £170.35 |
| 2,000 | £0.15673 | £313.46 |
| 3,000 | £0.14973 | £449.19 |
| 5,000 | £0.14181 | £709.05 |
| 7,000 | £0.13709 | £959.63 |
| 10,000 | £0.13248 | £1,324.80 |
| Unit Price without VAT: | £0.54000 |
|---|---|
| Unit Price with VAT: | £0.64800 |

