
CMF5563R400FHEB | |
|---|---|
DigiKey Part Number | CMF63.4HFTR-ND - Tape & Reel (TR) CMF63.4HFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF5563R400FHEB |
Description | RES 63.4 OHM 1/2W 1% AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 63.4 Ohms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF5563R400FHEB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Moisture Resistant, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.090" Dia x 0.240" L (2.29mm x 6.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.32000 | £0.32 |
| 10 | £0.20800 | £2.08 |
| 25 | £0.17640 | £4.41 |
| 50 | £0.15640 | £7.82 |
| 100 | £0.13930 | £13.93 |
| 250 | £0.12076 | £30.19 |
| 500 | £0.10908 | £54.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.09915 | £99.15 |
| 2,000 | £0.09072 | £181.44 |
| 3,000 | £0.08639 | £259.17 |
| 5,000 | £0.08149 | £407.45 |
| 7,000 | £0.07857 | £549.99 |
| 10,000 | £0.07571 | £757.10 |
| Unit Price without VAT: | £0.32000 |
|---|---|
| Unit Price with VAT: | £0.38400 |

