
CMF5561R900FHR6 | |
|---|---|
DigiKey Part Number | 541-CMF5561R900FHR6TR-ND - Tape & Reel (TR) 541-CMF5561R900FHR6CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF5561R900FHR6 |
Description | RES 61.9 OHM 1/2W 1% AXIAL |
Customer Reference | |
Detailed Description | 61.9 Ohms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF5561R900FHR6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Moisture Resistant, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.090" Dia x 0.240" L (2.29mm x 6.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.36000 | £0.36 |
| 10 | £0.22900 | £2.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.14844 | £148.44 |
| 2,000 | £0.13154 | £263.08 |
| 3,000 | £0.12295 | £368.85 |
| 5,000 | £0.11578 | £578.90 |
| Unit Price without VAT: | £0.36000 |
|---|---|
| Unit Price with VAT: | £0.43200 |

