59 kOhms ±0.1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF5559K000BEEB

DigiKey Part Number
541-CMF5559K000BEEBTR-ND - Tape & Reel (TR)
541-CMF5559K000BEEBCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CMF5559K000BEEB
Description
RES 59K OHM 1/2W .1% AXIAL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
59 kOhms ±0.1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF5559K000BEEB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Moisture Resistant, Safety
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 970
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT)
QuantityUnit PriceExt Price
1£1.53000£1.53
10£1.01000£10.10
25£0.87040£21.76
50£0.78240£39.12
100£0.70810£70.81
250£0.62648£156.62
500£0.57538£287.69
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000£0.65793£657.93
2,000£0.61363£1,227.26
3,000£0.59087£1,772.61
5,000£0.56514£2,825.70
7,000£0.54980£3,848.60
10,000£0.53482£5,348.20
Manufacturers Standard Package
Unit Price without VAT:£1.53000
Unit Price with VAT:£1.83600