
CMF5556K200DHR6 | |
|---|---|
DigiKey Part Number | 541-CMF5556K200DHR6TR-ND - Tape & Reel (TR) 541-CMF5556K200DHR6CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF5556K200DHR6 |
Description | RES 56.2K OHM 1/2W .5% AXIAL |
Customer Reference | |
Detailed Description | 56.2 kOhms ±0.5% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF5556K200DHR6 Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case |
Part Status Obsolete | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF5556K200DHEA | Vishay Dale | 0 | CMF5556K200DHEA-ND | £0.18866 | Parametric Equivalent |
| CMF5556K200DHEB | Vishay Dale | 0 | CMF5556K200DHEB-ND | £0.30631 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.54000 | £0.54 |
| 10 | £0.35000 | £3.50 |
| 25 | £0.29840 | £7.46 |
| 50 | £0.26580 | £13.29 |
| 100 | £0.23800 | £23.80 |
| 250 | £0.20760 | £51.90 |
| 500 | £0.18856 | £94.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.20633 | £206.33 |
| 2,000 | £0.18355 | £367.10 |
| 3,000 | £0.17414 | £522.42 |
| Unit Price without VAT: | £0.54000 |
|---|---|
| Unit Price with VAT: | £0.64800 |

