
CMF55562R00FKEB | |
|---|---|
DigiKey Part Number | 541-CMF55562R00FKEBTR-ND - Tape & Reel (TR) 541-CMF55562R00FKEBCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF55562R00FKEB |
Description | RES 562 OHM 1/2W 1% AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 562 Ohms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF55562R00FKEB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Moisture Resistant, Safety | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.090" Dia x 0.240" L (2.29mm x 6.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.44000 | £0.44 |
| 10 | £0.28600 | £2.86 |
| 25 | £0.24320 | £6.08 |
| 50 | £0.21640 | £10.82 |
| 100 | £0.19340 | £19.34 |
| 250 | £0.16824 | £42.06 |
| 500 | £0.15250 | £76.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.17239 | £172.39 |
| 2,000 | £0.15864 | £317.28 |
| 3,000 | £0.15157 | £454.71 |
| 5,000 | £0.14358 | £717.90 |
| 7,000 | £0.13881 | £971.67 |
| 10,000 | £0.13416 | £1,341.60 |
| Unit Price without VAT: | £0.44000 |
|---|---|
| Unit Price with VAT: | £0.52800 |

