
CMF55536K00FHEB | |
|---|---|
DigiKey Part Number | CMF536KHFTR-ND - Tape & Reel (TR) CMF536KHFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF55536K00FHEB |
Description | RES 536K OHM 1/2W 1% AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 536 kOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF55536K00FHEB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Moisture Resistant, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.090" Dia x 0.240" L (2.29mm x 6.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.55000 | £0.55 |
| 10 | £0.35700 | £3.57 |
| 25 | £0.30440 | £7.61 |
| 50 | £0.27120 | £13.56 |
| 100 | £0.24290 | £24.29 |
| 250 | £0.21192 | £52.98 |
| 500 | £0.19252 | £96.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.21801 | £218.01 |
| 2,000 | £0.20110 | £402.20 |
| 3,000 | £0.19241 | £577.23 |
| 5,000 | £0.18258 | £912.90 |
| 7,000 | £0.17672 | £1,237.04 |
| 10,000 | £0.17100 | £1,710.00 |
| Unit Price without VAT: | £0.55000 |
|---|---|
| Unit Price with VAT: | £0.66000 |

