432 Ohms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF55432R00FHEB

DigiKey Part Number
CMF432HFTR-ND - Tape & Reel (TR)
CMF432HFCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CMF55432R00FHEB
Description
RES 432 OHM 1/2W 1% AXIAL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
432 Ohms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF55432R00FHEB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Moisture Resistant, Safety
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 116
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT)
QuantityUnit PriceExt Price
1£0.55000£0.55
10£0.35400£3.54
25£0.30120£7.53
50£0.26820£13.41
100£0.24020£24.02
250£0.20952£52.38
500£0.19032£95.16
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000£0.21525£215.25
2,000£0.19851£397.02
3,000£0.18990£569.70
5,000£0.18017£900.85
7,000£0.17438£1,220.66
10,000£0.16871£1,687.10
Manufacturers Standard Package
Unit Price without VAT:£0.55000
Unit Price with VAT:£0.66000