34 kOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF5534K000FHEB

DigiKey Part Number
CMF34.0KHFTR-ND - Tape & Reel (TR)
CMF34.0KHFCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CMF5534K000FHEB
Description
RES 34.0K OHM 1/2W 1% AXIAL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
34 kOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF5534K000FHEB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Moisture Resistant, Safety
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,146
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT)
QuantityUnit PriceExt Price
1£0.51000£0.51
10£0.33000£3.30
25£0.28040£7.01
50£0.24960£12.48
100£0.22350£22.35
250£0.19472£48.68
500£0.17678£88.39
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000£0.16150£161.50
2,000£0.14852£297.04
3,000£0.14184£425.52
5,000£0.13430£671.50
7,000£0.12980£908.60
10,000£0.12541£1,254.10
Manufacturers Standard Package
Unit Price without VAT:£0.51000
Unit Price with VAT:£0.61200