340 kOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF55340K00FHEB

DigiKey Part Number
CMF340KHFTR-ND - Tape & Reel (TR)
CMF340KHFCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CMF55340K00FHEB
Description
RES 340K OHM 1/2W 1% AXIAL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
340 kOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF55340K00FHEB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Moisture Resistant, Safety
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,079
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT)
QuantityUnit PriceExt Price
1£0.38000£0.38
10£0.24500£2.45
25£0.20760£5.19
50£0.18440£9.22
100£0.16470£16.47
250£0.14296£35.74
500£0.12938£64.69
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000£0.11782£117.82
2,000£0.10799£215.98
3,000£0.10294£308.82
5,000£0.09723£486.15
7,000£0.09382£656.74
10,000£0.09049£904.90
Manufacturers Standard Package
Unit Price without VAT:£0.38000
Unit Price with VAT:£0.45600