
CMF5532K400FHEB | |
|---|---|
DigiKey Part Number | CMF32.4KHFTR-ND - Tape & Reel (TR) CMF32.4KHFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF5532K400FHEB |
Description | RES 32.4K OHM 1/2W 1% AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 32.4 kOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF5532K400FHEB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Moisture Resistant, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.090" Dia x 0.240" L (2.29mm x 6.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.54000 | £0.54 |
| 10 | £0.35000 | £3.50 |
| 25 | £0.29800 | £7.45 |
| 50 | £0.26520 | £13.26 |
| 100 | £0.23750 | £23.75 |
| 250 | £0.20716 | £51.79 |
| 500 | £0.18816 | £94.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.17199 | £171.99 |
| 2,000 | £0.15825 | £316.50 |
| 3,000 | £0.15119 | £453.57 |
| 5,000 | £0.14320 | £716.00 |
| 7,000 | £0.13845 | £969.15 |
| 10,000 | £0.13380 | £1,338.00 |
| Unit Price without VAT: | £0.54000 |
|---|---|
| Unit Price with VAT: | £0.64800 |

