
CMF5528K000FHEB | |
|---|---|
DigiKey Part Number | CMF28.0KHFTR-ND - Tape & Reel (TR) CMF28.0KHFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF5528K000FHEB |
Description | RES 28.0K OHM 1/2W 1% AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 28 kOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF5528K000FHEB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Moisture Resistant, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.090" Dia x 0.240" L (2.29mm x 6.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.37000 | £0.37 |
| 10 | £0.24000 | £2.40 |
| 25 | £0.20400 | £5.10 |
| 50 | £0.18120 | £9.06 |
| 100 | £0.16170 | £16.17 |
| 250 | £0.14036 | £35.09 |
| 500 | £0.12700 | £63.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.11563 | £115.63 |
| 2,000 | £0.10598 | £211.96 |
| 3,000 | £0.10101 | £303.03 |
| 5,000 | £0.09540 | £477.00 |
| 7,000 | £0.09206 | £644.42 |
| 10,000 | £0.08879 | £887.90 |
| Unit Price without VAT: | £0.37000 |
|---|---|
| Unit Price with VAT: | £0.44400 |

