21.5 kOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF5521K500FHEB

DigiKey Part Number
CMF21.5KHFTR-ND - Tape & Reel (TR)
CMF21.5KHFCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CMF5521K500FHEB
Description
RES 21.5K OHM 1/2W 1% AXIAL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
21.5 kOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF5521K500FHEB Models
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
Flame Retardant Coating, Moisture Resistant, Safety
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
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
In-Stock: 1,467
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT)
QuantityUnit PriceExt Price
1£0.54000£0.54
10£0.35000£3.50
25£0.29840£7.46
50£0.26580£13.29
100£0.23800£23.80
250£0.20760£51.90
500£0.18856£94.28
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000£0.17239£172.39
2,000£0.15864£317.28
3,000£0.15157£454.71
5,000£0.14358£717.90
7,000£0.13881£971.67
10,000£0.13416£1,341.60
Manufacturers Standard Package
Unit Price without VAT:£0.54000
Unit Price with VAT:£0.64800