
CMF5520R000FHR670 | |
|---|---|
DigiKey Part Number | 541-CMF5520R000FHR670TR-ND - Tape & Reel (TR) 541-CMF5520R000FHR670CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF5520R000FHR670 |
Description | RES 20 OHM 1/2W 1% AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 20 Ohms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF5520R000FHR670 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Moisture Resistant, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.090" Dia x 0.240" L (2.29mm x 6.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.60000 | £0.60 |
| 10 | £0.39200 | £3.92 |
| 25 | £0.33400 | £8.35 |
| 50 | £0.29780 | £14.89 |
| 100 | £0.26710 | £26.71 |
| 250 | £0.23328 | £58.32 |
| 500 | £0.21214 | £106.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.24040 | £240.40 |
| 2,000 | £0.22198 | £443.96 |
| 3,000 | £0.21250 | £637.50 |
| 5,000 | £0.20179 | £1,008.95 |
| 7,000 | £0.19541 | £1,367.87 |
| 10,000 | £0.18918 | £1,891.80 |
| Unit Price without VAT: | £0.60000 |
|---|---|
| Unit Price with VAT: | £0.72000 |

