CMF551M2000FKEB is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Dale
In Stock: 0
Unit Price: £1.37724
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: £1.37724
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: £3.10980
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: £1.31218
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: £5.06340
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: £1.19826
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: £0.46473
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: £0.50643
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: £0.76577
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: £0.47520
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: £0.76577
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: £0.50643
Datasheet
1.2 MOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF551M2000FKEB

DigiKey Part Number
CMF551M2000FKEB-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CMF551M2000FKEB
Description
RES 1.2M OHM 1/2W 1% AXIAL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1.2 MOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF551M2000FKEB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Moisture Resistant, Safety
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000£0.70448£704.48
Manufacturers Standard Package
Unit Price without VAT:£0.70448
Unit Price with VAT:£0.84538